1 µH Semi-Shielded Wirewound Inductor 1.65 A 65mOhm Max 1007 (2518 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSQPB251818T1R0M

DigiKey Part Number
587-LSQPB251818T1R0MTR-ND - Tape & Reel (TR)
587-LSQPB251818T1R0MCT-ND - Cut Tape (CT)
587-LSQPB251818T1R0MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSQPB251818T1R0M
Description
FIXED IND 1UH 1.65A 65 MOHM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1 µH Semi-Shielded Wirewound Inductor 1.65 A 65mOhm Max 1007 (2518 Metric)
EDA/CAD Models
LSQPB251818T1R0M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.55A
Shielding
Semi-Shielded
DC Resistance (DCR)
65mOhm Max
Q @ Freq
-
Frequency - Self Resonant
280MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1007 (2518 Metric)
Supplier Device Package
1007
Size / Dimension
0.098" L x 0.071" W (2.50mm x 1.80mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,700
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.16000£0.16
10£0.13700£1.37
100£0.11250£11.25
1,000£0.09251£92.51
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.08723£174.46
4,000£0.08224£328.96
6,000£0.07947£476.82
10,000£0.07610£761.00
14,000£0.07396£1,035.44
20,000£0.07177£1,435.40
Manufacturers Standard Package
Unit Price without VAT:£0.16000
Unit Price with VAT:£0.19200