
LSQPB251812T2R2M | |
|---|---|
DigiKey Part Number | 587-LSQPB251812T2R2MTR-ND - Tape & Reel (TR) 587-LSQPB251812T2R2MCT-ND - Cut Tape (CT) 587-LSQPB251812T2R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSQPB251812T2R2M |
Description | FIXED IND 2.2UH 850MA 175.5 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Semi-Shielded Wirewound Inductor 850 mA 175.5mOhm Max 1007 (2518 Metric) |
EDA/CAD Models | LSQPB251812T2R2M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 175.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 80MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 7.96 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1007 (2518 Metric) | |
Supplier Device Package | 1007 | |
Size / Dimension | 0.098" L x 0.071" W (2.50mm x 1.80mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.17000 | £0.17 |
| 10 | £0.14300 | £1.43 |
| 100 | £0.11760 | £11.76 |
| 1,000 | £0.09669 | £96.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.08808 | £264.24 |
| 6,000 | £0.08305 | £498.30 |
| 9,000 | £0.08025 | £722.25 |
| 15,000 | £0.07686 | £1,152.90 |
| 21,000 | £0.07470 | £1,568.70 |
| 30,000 | £0.07248 | £2,174.40 |
| Unit Price without VAT: | £0.17000 |
|---|---|
| Unit Price with VAT: | £0.20400 |

