10 µH Wirewound Inductor 330 mA 1.105Ohm Max 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSQPB201210T100M

DigiKey Part Number
587-LSQPB201210T100MTR-ND - Tape & Reel (TR)
587-LSQPB201210T100MCT-ND - Cut Tape (CT)
587-LSQPB201210T100MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSQPB201210T100M
Description
FIXED IND 10UH 330MA 1.105 OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 µH Wirewound Inductor 330 mA 1.105Ohm Max 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LSQPB201210T100M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
270mA
DC Resistance (DCR)
1.105Ohm Max
Q @ Freq
-
Frequency - Self Resonant
30MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
2.52 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,422
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.16000£0.16
10£0.12900£1.29
100£0.10560£10.56
1,000£0.08682£86.82
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.07909£237.27
6,000£0.07458£447.48
9,000£0.07206£648.54
15,000£0.06901£1,035.15
21,000£0.06708£1,408.68
30,000£0.06509£1,952.70
Manufacturers Standard Package
Unit Price without VAT:£0.16000
Unit Price with VAT:£0.19200