
LSQPB160808TR56M | |
|---|---|
DigiKey Part Number | 587-LSQPB160808TR56MTR-ND - Tape & Reel (TR) 587-LSQPB160808TR56MCT-ND - Cut Tape (CT) 587-LSQPB160808TR56MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSQPB160808TR56M |
Description | FIXED IND 560NH 760MA 123.5 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 560 nH Semi-Shielded Wirewound Inductor 760 mA 123.5mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSQPB160808TR56M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.15A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 123.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 170MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 7.96 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.18000 | £0.18 |
| 10 | £0.14400 | £1.44 |
| 100 | £0.11870 | £11.87 |
| 1,000 | £0.09761 | £97.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.08892 | £266.76 |
| 6,000 | £0.08385 | £503.10 |
| 9,000 | £0.08102 | £729.18 |
| 15,000 | £0.07759 | £1,163.85 |
| 21,000 | £0.07542 | £1,583.82 |
| 30,000 | £0.07318 | £2,195.40 |
| Unit Price without VAT: | £0.18000 |
|---|---|
| Unit Price with VAT: | £0.21600 |

