
LSQPA322525T1R5MR | |
|---|---|
DigiKey Part Number | 587-LSQPA322525T1R5MRTR-ND - Tape & Reel (TR) 587-LSQPA322525T1R5MRCT-ND - Cut Tape (CT) 587-LSQPA322525T1R5MRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSQPA322525T1R5MR |
Description | FIXED IND 1.5UH 1.31A 78 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Semi-Shielded Wirewound Inductor 1.31 A 78mOhm Max 1210 (3225 Metric) |
EDA/CAD Models | LSQPA322525T1R5MR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 78mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 220MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.106" (2.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.17000 | £0.17 |
| 10 | £0.14100 | £1.41 |
| 100 | £0.11560 | £11.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.09506 | £95.06 |
| 2,000 | £0.08964 | £179.28 |
| 3,000 | £0.08660 | £259.80 |
| 5,000 | £0.08293 | £414.65 |
| 7,000 | £0.08060 | £564.20 |
| 10,000 | £0.07820 | £782.00 |
| Unit Price without VAT: | £0.17000 |
|---|---|
| Unit Price with VAT: | £0.20400 |

