4.7 µH Semi-Shielded Wirewound Inductor 920 mA 260mOhm Max 1007 (2518 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSQPA251818T4R7M

DigiKey Part Number
587-LSQPA251818T4R7MTR-ND - Tape & Reel (TR)
587-LSQPA251818T4R7MCT-ND - Cut Tape (CT)
587-LSQPA251818T4R7MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSQPA251818T4R7M
Description
FIXED IND 4.7UH 920MA 260 MOHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4.7 µH Semi-Shielded Wirewound Inductor 920 mA 260mOhm Max 1007 (2518 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LSQPA251818T4R7M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
680mA
Shielding
Semi-Shielded
DC Resistance (DCR)
260mOhm Max
Q @ Freq
-
Frequency - Self Resonant
41MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
7.96 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1007 (2518 Metric)
Supplier Device Package
1007
Size / Dimension
0.098" L x 0.071" W (2.50mm x 1.80mm)
Height - Seated (Max)
0.071" (1.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,799
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.11000£0.11
10£0.08900£0.89
100£0.07290£7.29
1,000£0.05998£59.98
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.05655£113.10
4,000£0.05332£213.28
6,000£0.05152£309.12
10,000£0.04933£493.30
14,000£0.04795£671.30
20,000£0.04652£930.40
Manufacturers Standard Package
Unit Price without VAT:£0.11000
Unit Price with VAT:£0.13200