
LSQPA201212T2R2M | |
|---|---|
DigiKey Part Number | 587-LSQPA201212T2R2MTR-ND - Tape & Reel (TR) 587-LSQPA201212T2R2MCT-ND - Cut Tape (CT) 587-LSQPA201212T2R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSQPA201212T2R2M |
Description | FIXED IND 2.2UH 640MA 429 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Semi-Shielded Wirewound Inductor 640 mA 429mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSQPA201212T2R2M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 530mA | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 429mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 70MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 7.96 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.12000 | £0.12 |
| 10 | £0.09900 | £0.99 |
| 100 | £0.08110 | £8.11 |
| 1,000 | £0.06670 | £66.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.06076 | £182.28 |
| 6,000 | £0.05729 | £343.74 |
| 9,000 | £0.05535 | £498.15 |
| 15,000 | £0.05301 | £795.15 |
| 21,000 | £0.05152 | £1,081.92 |
| 30,000 | £0.04999 | £1,499.70 |
| Unit Price without VAT: | £0.12000 |
|---|---|
| Unit Price with VAT: | £0.14400 |

