
LSQPA201212T220M | |
|---|---|
DigiKey Part Number | 587-LSQPA201212T220MTR-ND - Tape & Reel (TR) 587-LSQPA201212T220MCT-ND - Cut Tape (CT) 587-LSQPA201212T220MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSQPA201212T220M |
Description | FIXED IND 22UH 190MA 4.81 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 µH Semi-Shielded Wirewound Inductor 190 mA 4.81Ohm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSQPA201212T220M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 170mA | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 4.81Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 16MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 2.52 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.12000 | £0.12 |
| 10 | £0.10000 | £1.00 |
| 100 | £0.08230 | £8.23 |
| 1,000 | £0.06760 | £67.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.06158 | £184.74 |
| 6,000 | £0.05807 | £348.42 |
| 9,000 | £0.05610 | £504.90 |
| 15,000 | £0.05373 | £805.95 |
| 21,000 | £0.05222 | £1,096.62 |
| 30,000 | £0.05067 | £1,520.10 |
| Unit Price without VAT: | £0.12000 |
|---|---|
| Unit Price with VAT: | £0.14400 |

