
LSQNB160808T1R0M | |
|---|---|
DigiKey Part Number | 587-LSQNB160808T1R0MTR-ND - Tape & Reel (TR) 587-LSQNB160808T1R0MCT-ND - Cut Tape (CT) 587-LSQNB160808T1R0MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSQNB160808T1R0M |
Description | FIXED IND 1UH 290MA 117 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 µH Semi-Shielded Wirewound Inductor 290 mA 117mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSQNB160808T1R0M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 290mA | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 117mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 100MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 7.96 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.13000 | £0.13 |
| 10 | £0.10700 | £1.07 |
| 100 | £0.08820 | £8.82 |
| 1,000 | £0.07251 | £72.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.06605 | £198.15 |
| 6,000 | £0.06228 | £373.68 |
| 9,000 | £0.06017 | £541.53 |
| 15,000 | £0.05763 | £864.45 |
| 21,000 | £0.05601 | £1,176.21 |
| 30,000 | £0.05435 | £1,630.50 |
| Unit Price without VAT: | £0.13000 |
|---|---|
| Unit Price with VAT: | £0.15600 |

