
LSQNA251818T100K | |
|---|---|
DigiKey Part Number | 587-LSQNA251818T100KTR-ND - Tape & Reel (TR) 587-LSQNA251818T100KCT-ND - Cut Tape (CT) 587-LSQNA251818T100KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSQNA251818T100K |
Description | FIXED IND 10UH 250MA 325 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 µH Semi-Shielded Wirewound Inductor 250 mA 325mOhm Max 1007 (2518 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSQNA251818T100K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 250mA | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 325mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 30MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 2.52 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1007 (2518 Metric) | |
Supplier Device Package | 1007 | |
Size / Dimension | 0.098" L x 0.071" W (2.50mm x 1.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 10 | £0.07700 | £0.77 |
| 100 | £0.06320 | £6.32 |
| 1,000 | £0.05199 | £51.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.04902 | £98.04 |
| 4,000 | £0.04621 | £184.84 |
| 6,000 | £0.04465 | £267.90 |
| 10,000 | £0.04276 | £427.60 |
| 14,000 | £0.04156 | £581.84 |
| 20,000 | £0.04032 | £806.40 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |

