4.7 µH Semi-Shielded Wirewound Inductor 300 mA 520mOhm Max 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSQNA201212T4R7M

DigiKey Part Number
587-LSQNA201212T4R7MTR-ND - Tape & Reel (TR)
587-LSQNA201212T4R7MCT-ND - Cut Tape (CT)
587-LSQNA201212T4R7MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSQNA201212T4R7M
Description
FIXED IND 4.7UH 300MA 520 MOHM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
4.7 µH Semi-Shielded Wirewound Inductor 300 mA 520mOhm Max 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LSQNA201212T4R7M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
300mA
Shielding
Semi-Shielded
DC Resistance (DCR)
520mOhm Max
Q @ Freq
-
Frequency - Self Resonant
45MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
7.96 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.057" (1.45mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,555
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.11000£0.11
10£0.09500£0.95
100£0.07800£7.80
1,000£0.06414£64.14
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.05843£175.29
6,000£0.05509£330.54
9,000£0.05323£479.07
15,000£0.05098£764.70
21,000£0.04954£1,040.34
30,000£0.04807£1,442.10
Manufacturers Standard Package
Unit Price without VAT:£0.11000
Unit Price with VAT:£0.13200