
LSQNA201212T220K | |
|---|---|
DigiKey Part Number | 587-LSQNA201212T220KTR-ND - Tape & Reel (TR) 587-LSQNA201212T220KCT-ND - Cut Tape (CT) 587-LSQNA201212T220KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSQNA201212T220K |
Description | FIXED IND 22UH 135MA 2.21 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 µH Semi-Shielded Wirewound Inductor 135 mA 2.21Ohm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSQNA201212T220K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 135mA | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 2.21Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 16MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 2.52 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.11000 | £0.11 |
| 10 | £0.09400 | £0.94 |
| 100 | £0.07730 | £7.73 |
| 1,000 | £0.06355 | £63.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.05789 | £173.67 |
| 6,000 | £0.05458 | £327.48 |
| 9,000 | £0.05274 | £474.66 |
| 15,000 | £0.05051 | £757.65 |
| 21,000 | £0.04909 | £1,030.89 |
| 30,000 | £0.04763 | £1,428.90 |
| Unit Price without VAT: | £0.11000 |
|---|---|
| Unit Price with VAT: | £0.13200 |

