
LSQMB201616T270J | |
|---|---|
DigiKey Part Number | 587-LSQMB201616T270JTR-ND - Tape & Reel (TR) 587-LSQMB201616T270JCT-ND - Cut Tape (CT) 587-LSQMB201616T270JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSQMB201616T270J |
Description | FIXED IND 27UH 130MA 3.2 OHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 27 µH Semi-Shielded Wirewound Inductor 130 mA 3.2Ohm 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSQMB201616T270J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 3.2Ohm | |
Q @ Freq | 25 @ 2.52MHz | |
Frequency - Self Resonant | 16MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 2.52 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 10 | £0.07900 | £0.79 |
| 100 | £0.06510 | £6.51 |
| 1,000 | £0.05354 | £53.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.05048 | £100.96 |
| 4,000 | £0.04760 | £190.40 |
| 6,000 | £0.04599 | £275.94 |
| 10,000 | £0.04404 | £440.40 |
| 14,000 | £0.04280 | £599.20 |
| 20,000 | £0.04153 | £830.60 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |

