1.8 µH Semi-Shielded Wirewound Inductor 345 mA 480mOhm 0806 (2016 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSQMB201616T1R8J

DigiKey Part Number
587-LSQMB201616T1R8JTR-ND - Tape & Reel (TR)
587-LSQMB201616T1R8JCT-ND - Cut Tape (CT)
587-LSQMB201616T1R8JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSQMB201616T1R8J
Description
FIXED IND 1.8UH 345MA 480 MOHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.8 µH Semi-Shielded Wirewound Inductor 345 mA 480mOhm 0806 (2016 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LSQMB201616T1R8J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Semi-Shielded
DC Resistance (DCR)
480mOhm
Q @ Freq
30 @ 7.96MHz
Frequency - Self Resonant
100MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
7.96 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0806 (2016 Metric)
Supplier Device Package
0806
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 590
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.10000£0.10
10£0.07900£0.79
100£0.06540£6.54
1,000£0.05378£53.78
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.05071£101.42
4,000£0.04781£191.24
6,000£0.04619£277.14
10,000£0.04423£442.30
14,000£0.04299£601.86
20,000£0.04171£834.20
Manufacturers Standard Package
Unit Price without VAT:£0.10000
Unit Price with VAT:£0.12000