
LSQEA251818T100K | |
|---|---|
DigiKey Part Number | 587-LSQEA251818T100KTR-ND - Tape & Reel (TR) 587-LSQEA251818T100KCT-ND - Cut Tape (CT) 587-LSQEA251818T100KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSQEA251818T100K |
Description | FIXED IND 10UH 235MA 190 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µH Semi-Shielded Wirewound Inductor 235 mA 190mOhm 1007 (2518 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSQEA251818T100K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 190mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 30MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 2.52 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1007 (2518 Metric) | |
Supplier Device Package | 1007 | |
Size / Dimension | 0.098" L x 0.071" W (2.50mm x 1.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.08000 | £0.08 |
| 10 | £0.06400 | £0.64 |
| 100 | £0.05300 | £5.30 |
| 1,000 | £0.04359 | £43.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.04110 | £82.20 |
| 4,000 | £0.03875 | £155.00 |
| 6,000 | £0.03744 | £224.64 |
| 10,000 | £0.03585 | £358.50 |
| 14,000 | £0.03484 | £487.76 |
| 20,000 | £0.03381 | £676.20 |
| Unit Price without VAT: | £0.08000 |
|---|---|
| Unit Price with VAT: | £0.09600 |

