47 µH Semi-Shielded Wirewound Inductor 75 mA 1.7Ohm 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSQEA201212T470M

DigiKey Part Number
587-LSQEA201212T470MTR-ND - Tape & Reel (TR)
587-LSQEA201212T470MCT-ND - Cut Tape (CT)
587-LSQEA201212T470MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSQEA201212T470M
Description
FIXED IND 47UH 75MA 1.7 OHM SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
47 µH Semi-Shielded Wirewound Inductor 75 mA 1.7Ohm 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LSQEA201212T470M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Semi-Shielded
DC Resistance (DCR)
1.7Ohm
Q @ Freq
-
Frequency - Self Resonant
11MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
2.52 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.057" (1.45mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,420
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.07000£0.07
10£0.05800£0.58
100£0.04750£4.75
1,000£0.03906£39.06
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.03558£106.74
6,000£0.03354£201.24
9,000£0.03241£291.69
15,000£0.03104£465.60
21,000£0.03016£633.36
30,000£0.02927£878.10
Manufacturers Standard Package
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400