15 µH Semi-Shielded Wirewound Inductor 420 mA 195mOhm 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSQCA322525T150KR

DigiKey Part Number
587-LSQCA322525T150KRTR-ND - Tape & Reel (TR)
587-LSQCA322525T150KRCT-ND - Cut Tape (CT)
587-LSQCA322525T150KRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSQCA322525T150KR
Description
FIXED IND 15UH 420MA 195 MOHM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
15 µH Semi-Shielded Wirewound Inductor 420 mA 195mOhm 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LSQCA322525T150KR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Semi-Shielded
DC Resistance (DCR)
195mOhm
Q @ Freq
-
Frequency - Self Resonant
20MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.106" (2.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 966
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.10000£0.10
10£0.08700£0.87
100£0.07190£7.19
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.05908£59.08
2,000£0.05571£111.42
3,000£0.05382£161.46
5,000£0.05154£257.70
7,000£0.05009£350.63
10,000£0.04860£486.00
Manufacturers Standard Package
Unit Price without VAT:£0.10000
Unit Price with VAT:£0.12000