
LSQCA322525T150KR | |
|---|---|
DigiKey Part Number | 587-LSQCA322525T150KRTR-ND - Tape & Reel (TR) 587-LSQCA322525T150KRCT-ND - Cut Tape (CT) 587-LSQCA322525T150KRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSQCA322525T150KR |
Description | FIXED IND 15UH 420MA 195 MOHM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 15 µH Semi-Shielded Wirewound Inductor 420 mA 195mOhm 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSQCA322525T150KR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 195mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 20MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.106" (2.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 10 | £0.08700 | £0.87 |
| 100 | £0.07190 | £7.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.05908 | £59.08 |
| 2,000 | £0.05571 | £111.42 |
| 3,000 | £0.05382 | £161.46 |
| 5,000 | £0.05154 | £257.70 |
| 7,000 | £0.05009 | £350.63 |
| 10,000 | £0.04860 | £486.00 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |

