100 µH Semi-Shielded Wirewound Inductor 150 mA 1.4Ohm 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSQCA322525T101MR

DigiKey Part Number
587-LSQCA322525T101MRTR-ND - Tape & Reel (TR)
587-LSQCA322525T101MRCT-ND - Cut Tape (CT)
587-LSQCA322525T101MRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSQCA322525T101MR
Description
FIXED IND 100UH 150MA 1.4 OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
100 µH Semi-Shielded Wirewound Inductor 150 mA 1.4Ohm 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LSQCA322525T101MR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
1.4Ohm
Mfr
Frequency - Self Resonant
6MHz
Series
Operating Temperature
-40°C ~ 105°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Inductance Frequency - Test
100 kHz
Part Status
Active
Mounting Type
Surface Mount
Type
Wirewound
Package / Case
1210 (3225 Metric)
Material - Core
Supplier Device Package
1210
Inductance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±20%
Height - Seated (Max)
0.106" (2.70mm)
Current Rating (Amps)
Base Product Number
Shielding
Semi-Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,629
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.10000£0.10
10£0.08700£0.87
100£0.07190£7.19
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.05908£59.08
2,000£0.05571£111.42
3,000£0.05382£161.46
5,000£0.05154£257.70
7,000£0.05009£350.63
10,000£0.04860£486.00
Manufacturers Standard Package
Unit Price without VAT:£0.10000
Unit Price with VAT:£0.12000