
LSQCA251818T470M | |
|---|---|
DigiKey Part Number | 587-LSQCA251818T470MTR-ND - Tape & Reel (TR) 587-LSQCA251818T470MCT-ND - Cut Tape (CT) 587-LSQCA251818T470MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSQCA251818T470M |
Description | FIXED IND 47UH 165MA 1.9 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 µH Semi-Shielded Wirewound Inductor 165 mA 1.9Ohm 1007 (2518 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSQCA251818T470M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 1.9Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | 12MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 2.52 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1007 (2518 Metric) | |
Supplier Device Package | 1007 | |
Size / Dimension | 0.098" L x 0.071" W (2.50mm x 1.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.09000 | £0.09 |
| 10 | £0.07600 | £0.76 |
| 100 | £0.06190 | £6.19 |
| 1,000 | £0.05094 | £50.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.04803 | £96.06 |
| 4,000 | £0.04529 | £181.16 |
| 6,000 | £0.04376 | £262.56 |
| 10,000 | £0.04190 | £419.00 |
| 14,000 | £0.04072 | £570.08 |
| 20,000 | £0.03951 | £790.20 |
| Unit Price without VAT: | £0.09000 |
|---|---|
| Unit Price with VAT: | £0.10800 |

