
LSQCA201616T100K | |
|---|---|
DigiKey Part Number | 587-LSQCA201616T100KTR-ND - Tape & Reel (TR) 587-LSQCA201616T100KCT-ND - Cut Tape (CT) 587-LSQCA201616T100KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSQCA201616T100K |
Description | FIXED IND 10UH 245MA 820 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µH Semi-Shielded Wirewound Inductor 245 mA 820mOhm 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSQCA201616T100K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 820mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 32MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 2.52 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 10 | £0.08400 | £0.84 |
| 100 | £0.06950 | £6.95 |
| 1,000 | £0.05716 | £57.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.05389 | £107.78 |
| 4,000 | £0.05081 | £203.24 |
| 6,000 | £0.04909 | £294.54 |
| 10,000 | £0.04701 | £470.10 |
| 14,000 | £0.04569 | £639.66 |
| 20,000 | £0.04433 | £886.60 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |

