
LSQBB160808T470K | |
|---|---|
DigiKey Part Number | 587-LSQBB160808T470KTR-ND - Tape & Reel (TR) 587-LSQBB160808T470KCT-ND - Cut Tape (CT) 587-LSQBB160808T470KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSQBB160808T470K |
Description | FIXED IND 47UH 35MA 2.5 OHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 47 µH Semi-Shielded Wirewound Inductor 35 mA 2.5Ohm 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSQBB160808T470K Models |
Category | DC Resistance (DCR) 2.5Ohm |
Mfr | Frequency - Self Resonant 11MHz |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 2.52 MHz |
Part Status Active | Mounting Type Surface Mount |
Type Wirewound | Package / Case 0603 (1608 Metric) |
Material - Core | Supplier Device Package 0603 |
Inductance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Height - Seated (Max) 0.039" (1.00mm) |
Current Rating (Amps) | Base Product Number |
Shielding Semi-Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.12000 | £0.12 |
| 10 | £0.09500 | £0.95 |
| 100 | £0.07770 | £7.77 |
| 1,000 | £0.06393 | £63.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.05824 | £174.72 |
| 6,000 | £0.05491 | £329.46 |
| 9,000 | £0.05305 | £477.45 |
| 15,000 | £0.05081 | £762.15 |
| 21,000 | £0.04938 | £1,036.98 |
| 30,000 | £0.04792 | £1,437.60 |
| Unit Price without VAT: | £0.12000 |
|---|---|
| Unit Price with VAT: | £0.14400 |

