
LSQBA321818T680K | |
|---|---|
DigiKey Part Number | 587-LSQBA321818T680KTR-ND - Tape & Reel (TR) 587-LSQBA321818T680KCT-ND - Cut Tape (CT) 587-LSQBA321818T680KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSQBA321818T680K |
Description | FIXED IND 68UH 145MA 1.49 OHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 68 µH Semi-Shielded Wirewound Inductor 145 mA 1.49Ohm 1207 (3218 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSQBA321818T680K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 1.49Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | 11MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 2.52 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1207 (3218 Metric) | |
Supplier Device Package | 1207 | |
Size / Dimension | 0.126" L x 0.071" W (3.20mm x 1.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.09000 | £0.09 |
| 10 | £0.07300 | £0.73 |
| 100 | £0.05940 | £5.94 |
| 1,000 | £0.04885 | £48.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.04607 | £92.14 |
| 4,000 | £0.04343 | £173.72 |
| 6,000 | £0.04196 | £251.76 |
| 10,000 | £0.04018 | £401.80 |
| 14,000 | £0.03905 | £546.70 |
| 20,000 | £0.03789 | £757.80 |
| Unit Price without VAT: | £0.09000 |
|---|---|
| Unit Price with VAT: | £0.10800 |

