
LSQBA321818T220M | |
|---|---|
DigiKey Part Number | 587-LSQBA321818T220MTR-ND - Tape & Reel (TR) 587-LSQBA321818T220MCT-ND - Cut Tape (CT) 587-LSQBA321818T220MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSQBA321818T220M |
Description | FIXED IND 22UH 255MA 490 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 µH Semi-Shielded Wirewound Inductor 255 mA 490mOhm 1207 (3218 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSQBA321818T220M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 490mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 19MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 2.52 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1207 (3218 Metric) | |
Supplier Device Package | 1207 | |
Size / Dimension | 0.126" L x 0.071" W (3.20mm x 1.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.08000 | £0.08 |
| 10 | £0.06700 | £0.67 |
| 100 | £0.05570 | £5.57 |
| 1,000 | £0.04584 | £45.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.04322 | £86.44 |
| 4,000 | £0.04075 | £163.00 |
| 6,000 | £0.03937 | £236.22 |
| 10,000 | £0.03770 | £377.00 |
| 14,000 | £0.03664 | £512.96 |
| 20,000 | £0.03555 | £711.00 |
| Unit Price without VAT: | £0.08000 |
|---|---|
| Unit Price with VAT: | £0.09600 |

