330 µH Semi-Shielded Wirewound Inductor 30 mA 7Ohm 1007 (2518 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSQBA251818T331K

DigiKey Part Number
587-LSQBA251818T331KTR-ND - Tape & Reel (TR)
587-LSQBA251818T331KCT-ND - Cut Tape (CT)
587-LSQBA251818T331KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSQBA251818T331K
Description
FIXED IND 330UH 30MA 7 OHM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
330 µH Semi-Shielded Wirewound Inductor 30 mA 7Ohm 1007 (2518 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LSQBA251818T331K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Semi-Shielded
DC Resistance (DCR)
7Ohm
Q @ Freq
-
Frequency - Self Resonant
4.5MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
796 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
1007 (2518 Metric)
Supplier Device Package
1007
Size / Dimension
0.098" L x 0.071" W (2.50mm x 1.80mm)
Height - Seated (Max)
0.079" (2.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,850
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.08000£0.08
10£0.06500£0.65
100£0.05380£5.38
1,000£0.04425£44.25
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.04172£83.44
4,000£0.03934£157.36
6,000£0.03801£228.06
10,000£0.03640£364.00
14,000£0.03537£495.18
20,000£0.03432£686.40
Manufacturers Standard Package
Unit Price without VAT:£0.08000
Unit Price with VAT:£0.09600