33 µH Wirewound Inductor 85 mA 1.7Ohm 0806 (2016 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSQBA201616T330K

DigiKey Part Number
587-LSQBA201616T330KTR-ND - Tape & Reel (TR)
587-LSQBA201616T330KCT-ND - Cut Tape (CT)
587-LSQBA201616T330KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSQBA201616T330K
Description
FIXED IND 33UH 85MA 1.7 OHM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
33 µH Wirewound Inductor 85 mA 1.7Ohm 0806 (2016 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LSQBA201616T330K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
DC Resistance (DCR)
1.7Ohm
Q @ Freq
-
Frequency - Self Resonant
14MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
2.52 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0806 (2016 Metric)
Supplier Device Package
0806
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.08000£0.08
10£0.06800£0.68
100£0.05580£5.58
1,000£0.04586£45.86
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.04324£86.48
4,000£0.04077£163.08
6,000£0.03939£236.34
10,000£0.03772£377.20
14,000£0.03666£513.24
20,000£0.03557£711.40
Manufacturers Standard Package
Unit Price without VAT:£0.08000
Unit Price with VAT:£0.09600