
LSQBA201212T470M | |
|---|---|
DigiKey Part Number | 587-LSQBA201212T470MTR-ND - Tape & Reel (TR) 587-LSQBA201212T470MCT-ND - Cut Tape (CT) 587-LSQBA201212T470MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSQBA201212T470M |
Description | FIXED IND 47UH 60MA 3.7 OHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 47 µH Wirewound Inductor 60 mA 3.7Ohm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSQBA201212T470M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
DC Resistance (DCR) | 3.7Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | 11MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 2.52 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.057" (1.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.08000 | £0.08 |
| 10 | £0.06800 | £0.68 |
| 100 | £0.05580 | £5.58 |
| 1,000 | £0.04586 | £45.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.04178 | £125.34 |
| 6,000 | £0.03939 | £236.34 |
| 9,000 | £0.03806 | £342.54 |
| 15,000 | £0.03645 | £546.75 |
| 21,000 | £0.03542 | £743.82 |
| 30,000 | £0.03437 | £1,031.10 |
| Unit Price without VAT: | £0.08000 |
|---|---|
| Unit Price with VAT: | £0.09600 |

