
LSQBA160808T1R0M | |
|---|---|
DigiKey Part Number | 587-LSQBA160808T1R0MTR-ND - Tape & Reel (TR) 587-LSQBA160808T1R0MCT-ND - Cut Tape (CT) 587-LSQBA160808T1R0MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSQBA160808T1R0M |
Description | FIXED IND 1UH 160MA 170 MOHM SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 µH Semi-Shielded Wirewound Inductor 160 mA 170mOhm 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSQBA160808T1R0M Models |
Category | DC Resistance (DCR) 170mOhm |
Mfr | Frequency - Self Resonant 100MHz |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 7.96 MHz |
Part Status Active | Mounting Type Surface Mount |
Type Wirewound | Package / Case 0603 (1608 Metric) |
Material - Core | Supplier Device Package 0603 |
Inductance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Height - Seated (Max) 0.035" (0.90mm) |
Current Rating (Amps) | Base Product Number |
Shielding Semi-Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.14000 | £0.14 |
| 10 | £0.11400 | £1.14 |
| 100 | £0.09410 | £9.41 |
| 1,000 | £0.07737 | £77.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.06878 | £275.12 |
| 8,000 | £0.06486 | £518.88 |
| 12,000 | £0.06267 | £752.04 |
| 20,000 | £0.06002 | £1,200.40 |
| 28,000 | £0.05833 | £1,633.24 |
| 40,000 | £0.05660 | £2,264.00 |
| Unit Price without VAT: | £0.14000 |
|---|---|
| Unit Price with VAT: | £0.16800 |

