
LSMGG160808T331RG | |
|---|---|
DigiKey Part Number | 587-LSMGG160808T331RGTR-ND - Tape & Reel (TR) 587-LSMGG160808T331RGCT-ND - Cut Tape (CT) 587-LSMGG160808T331RGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSMGG160808T331RG |
Description | FERRITE BEAD 330 OHM 0603 1LN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 800mA 210mOhm |
Datasheet | Datasheet |
EDA/CAD Models | LSMGG160808T331RG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 330 Ohms @ 100 MHz | |
Current Rating (Max) | 800mA | |
DC Resistance (DCR) (Max) | 210mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.035" (0.90mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.14000 | £0.14 |
| 10 | £0.09800 | £0.98 |
| 25 | £0.08520 | £2.13 |
| 50 | £0.07620 | £3.81 |
| 100 | £0.06810 | £6.81 |
| 250 | £0.05836 | £14.59 |
| 500 | £0.05164 | £25.82 |
| 1,000 | £0.04541 | £45.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.03425 | £137.00 |
| 8,000 | £0.03112 | £248.96 |
| Unit Price without VAT: | £0.14000 |
|---|---|
| Unit Price with VAT: | £0.16800 |

