
LSMGA452525T162NG | |
|---|---|
DigiKey Part Number | 587-LSMGA452525T162NGTR-ND - Tape & Reel (TR) 587-LSMGA452525T162NGCT-ND - Cut Tape (CT) 587-LSMGA452525T162NGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSMGA452525T162NG |
Description | FERRITE BEAD 1.6 KOHM 1810 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.6 kOhms @ 100 MHz 1 Power Line Ferrite Bead 1810 (4525 Metric) 2A 130mOhm |
Datasheet | Datasheet |
EDA/CAD Models | LSMGA452525T162NG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1.6 kOhms @ 100 MHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 130mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 1810 (4525 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.110" (2.80mm) | |
Size / Dimension | 0.177" L x 0.098" W (4.50mm x 2.50mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.56000 | £0.56 |
| 10 | £0.39200 | £3.92 |
| 25 | £0.33800 | £8.45 |
| 50 | £0.30060 | £15.03 |
| 100 | £0.26630 | £26.63 |
| 250 | £0.22468 | £56.17 |
| 500 | £0.19578 | £97.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.16887 | £168.87 |
| 2,000 | £0.15747 | £314.94 |
| Unit Price without VAT: | £0.56000 |
|---|---|
| Unit Price with VAT: | £0.67200 |

