


LSEUC3225HKT1R0M | |
|---|---|
DigiKey Part Number | 587-LSEUC3225HKT1R0MTR-ND - Tape & Reel (TR) 587-LSEUC3225HKT1R0MCT-ND - Cut Tape (CT) 587-LSEUC3225HKT1R0MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSEUC3225HKT1R0M |
Description | FIXED IND 1UH 4.2A 43 MOHM SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Wirewound Inductor 4.2 A 43mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 43mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.27000 | £0.27 |
| 10 | £0.21800 | £2.18 |
| 100 | £0.17920 | £17.92 |
| 1,000 | £0.14739 | £147.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.13428 | £402.84 |
| 6,000 | £0.12663 | £759.78 |
| 9,000 | £0.12236 | £1,101.24 |
| 15,000 | £0.11719 | £1,757.85 |
| 21,000 | £0.11391 | £2,392.11 |
| 30,000 | £0.11053 | £3,315.90 |
| Unit Price without VAT: | £0.27000 |
|---|---|
| Unit Price with VAT: | £0.32400 |

