


LSEUC2520KKT1R0M | |
|---|---|
DigiKey Part Number | 587-LSEUC2520KKT1R0MTR-ND - Tape & Reel (TR) 587-LSEUC2520KKT1R0MCT-ND - Cut Tape (CT) 587-LSEUC2520KKT1R0MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSEUC2520KKT1R0M |
Description | FIXED IND 1UH 3.6A 37 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Wirewound Inductor 3.6 A 37mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 37mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.24000 | £0.24 |
| 10 | £0.20100 | £2.01 |
| 100 | £0.16520 | £16.52 |
| 1,000 | £0.13588 | £135.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.12379 | £371.37 |
| 6,000 | £0.11673 | £700.38 |
| 9,000 | £0.11280 | £1,015.20 |
| 15,000 | £0.10803 | £1,620.45 |
| 21,000 | £0.10500 | £2,205.00 |
| 30,000 | £0.10189 | £3,056.70 |
| Unit Price without VAT: | £0.24000 |
|---|---|
| Unit Price with VAT: | £0.28800 |

