


LSEUC2012KKTR33M | |
|---|---|
DigiKey Part Number | 587-LSEUC2012KKTR33MTR-ND - Tape & Reel (TR) 587-LSEUC2012KKTR33MCT-ND - Cut Tape (CT) 587-LSEUC2012KKTR33MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSEUC2012KKTR33M |
Description | FIXED IND 330NH 4.6A 24 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 330 nH Shielded Wirewound Inductor 4.6 A 24mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 24mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.12600 | £1.26 |
| 100 | £0.10430 | £10.43 |
| 1,000 | £0.08571 | £85.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.07808 | £234.24 |
| 6,000 | £0.07362 | £441.72 |
| 9,000 | £0.07113 | £640.17 |
| 15,000 | £0.06812 | £1,021.80 |
| 21,000 | £0.06621 | £1,390.41 |
| 30,000 | £0.06425 | £1,927.50 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

