


LSEUB4040WKTR68M | |
|---|---|
DigiKey Part Number | 587-LSEUB4040WKTR68MTR-ND - Tape & Reel (TR) 587-LSEUB4040WKTR68MCT-ND - Cut Tape (CT) 587-LSEUB4040WKTR68MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSEUB4040WKTR68M |
Description | FIXED IND 680NH 8.4A 9 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Wirewound Inductor 8.4 A 9mOhm Max 1616 (4040 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 11A | |
Shielding | Shielded | |
DC Resistance (DCR) | 9mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1616 (4040 Metric) | |
Supplier Device Package | 1616 | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.59000 | £0.59 |
| 10 | £0.48700 | £4.87 |
| 100 | £0.40010 | £40.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.32906 | £329.06 |
| 2,000 | £0.31030 | £620.60 |
| 3,000 | £0.29984 | £899.52 |
| 5,000 | £0.28717 | £1,435.85 |
| 7,000 | £0.27913 | £1,953.91 |
| 10,000 | £0.27085 | £2,708.50 |
| Unit Price without VAT: | £0.59000 |
|---|---|
| Unit Price with VAT: | £0.70800 |

