2.2 µH Shielded Wirewound Inductor 5.3 A 21mOhm Max 1616 (4040 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µH Shielded Wirewound Inductor 5.3 A 21mOhm Max 1616 (4040 Metric)
Power Inductor MCOIL™ Series

LSEUB4040WKT2R2M

DigiKey Part Number
587-LSEUB4040WKT2R2MTR-ND - Tape & Reel (TR)
587-LSEUB4040WKT2R2MCT-ND - Cut Tape (CT)
587-LSEUB4040WKT2R2MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSEUB4040WKT2R2M
Description
FIXED IND 2.2UH 5.3A 21 MOHM SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Wirewound Inductor 5.3 A 21mOhm Max 1616 (4040 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
7A
Shielding
Shielded
DC Resistance (DCR)
21mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1616 (4040 Metric)
Supplier Device Package
1616
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,310
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.59000£0.59
10£0.48700£4.87
100£0.40010£40.01
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.32906£329.06
2,000£0.31030£620.60
3,000£0.29984£899.52
5,000£0.28717£1,435.85
7,000£0.27913£1,953.91
10,000£0.27085£2,708.50
Manufacturers Standard Package
Unit Price without VAT:£0.59000
Unit Price with VAT:£0.70800