


LSENC2520KKT2R2M | |
|---|---|
DigiKey Part Number | 587-LSENC2520KKT2R2MTR-ND - Tape & Reel (TR) 587-LSENC2520KKT2R2MCT-ND - Cut Tape (CT) 587-LSENC2520KKT2R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSENC2520KKT2R2M |
Description | FIXED IND 2.2UH 2.4A 97 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Wirewound Inductor 2.4 A 97mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 97mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.25000 | £0.25 |
| 10 | £0.20900 | £2.09 |
| 100 | £0.17150 | £17.15 |
| 1,000 | £0.14103 | £141.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.12848 | £385.44 |
| 6,000 | £0.12116 | £726.96 |
| 9,000 | £0.11707 | £1,053.63 |
| 15,000 | £0.11213 | £1,681.95 |
| 21,000 | £0.10899 | £2,288.79 |
| 30,000 | £0.10576 | £3,172.80 |
| Unit Price without VAT: | £0.25000 |
|---|---|
| Unit Price with VAT: | £0.30000 |

