


LSDND4040WKTR68MM | |
|---|---|
DigiKey Part Number | 587-LSDND4040WKTR68MMTR-ND - Tape & Reel (TR) 587-LSDND4040WKTR68MMCT-ND - Cut Tape (CT) 587-LSDND4040WKTR68MMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSDND4040WKTR68MM |
Description | FIXED IND 680NH 7.3A 16 MOHM SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Wirewound Inductor 7.3 A 16mOhm Max 1616 (4040 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 16mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1616 (4040 Metric) | |
Supplier Device Package | 1616 | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.36000 | £0.36 |
| 10 | £0.29600 | £2.96 |
| 100 | £0.24360 | £24.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | £0.20654 | £144.58 |
| 1,400 | £0.19474 | £272.64 |
| 2,100 | £0.18816 | £395.14 |
| 3,500 | £0.18019 | £630.66 |
| 4,900 | £0.17514 | £858.19 |
| 7,000 | £0.16993 | £1,189.51 |
| Unit Price without VAT: | £0.36000 |
|---|---|
| Unit Price with VAT: | £0.43200 |

