680 nH Shielded Wirewound Inductor 7.3 A 16mOhm Max 1616 (4040 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
680 nH Shielded Wirewound Inductor 7.3 A 16mOhm Max 1616 (4040 Metric)
Power Inductor MCOIL™ Series

LSDND4040WKTR68MM

DigiKey Part Number
587-LSDND4040WKTR68MMTR-ND - Tape & Reel (TR)
587-LSDND4040WKTR68MMCT-ND - Cut Tape (CT)
587-LSDND4040WKTR68MMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSDND4040WKTR68MM
Description
FIXED IND 680NH 7.3A 16 MOHM SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
680 nH Shielded Wirewound Inductor 7.3 A 16mOhm Max 1616 (4040 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
8A
Shielding
Shielded
DC Resistance (DCR)
16mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1616 (4040 Metric)
Supplier Device Package
1616
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 187
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.36000£0.36
10£0.29600£2.96
100£0.24360£24.36
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
700£0.20654£144.58
1,400£0.19474£272.64
2,100£0.18816£395.14
3,500£0.18019£630.66
4,900£0.17514£858.19
7,000£0.16993£1,189.51
Manufacturers Standard Package
Unit Price without VAT:£0.36000
Unit Price with VAT:£0.43200