2.2 µH Shielded Wirewound Inductor 3.5 A 54mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µH Shielded Wirewound Inductor 3.5 A 54mOhm Max Nonstandard
Power Inductor MCOIL™ Series

LSDND4040WKT2R2MM

DigiKey Part Number
587-LSDND4040WKT2R2MMTR-ND - Tape & Reel (TR)
587-LSDND4040WKT2R2MMCT-ND - Cut Tape (CT)
587-LSDND4040WKT2R2MMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSDND4040WKT2R2MM
Description
FIXED IND 2.2UH 3.5A 54 MOHM SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Wirewound Inductor 3.5 A 54mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
5.4A
Shielding
Shielded
DC Resistance (DCR)
54mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 331
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.35000£0.35
10£0.28800£2.88
100£0.23730£23.73
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
700£0.20111£140.78
1,400£0.18962£265.47
2,100£0.18322£384.76
3,500£0.17546£614.11
4,900£0.17053£835.60
7,000£0.16547£1,158.29
Manufacturers Standard Package
Unit Price without VAT:£0.35000
Unit Price with VAT:£0.42000