


LSDND3030MKT2R2MM | |
|---|---|
DigiKey Part Number | 587-LSDND3030MKT2R2MMTR-ND - Tape & Reel (TR) 587-LSDND3030MKT2R2MMCT-ND - Cut Tape (CT) 587-LSDND3030MKT2R2MMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSDND3030MKT2R2MM |
Description | FIXED IND 2.2UH 2.1A 112 MOHM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Wirewound Inductor 2.1 A 112mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 112mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.36000 | £0.36 |
| 10 | £0.30000 | £3.00 |
| 100 | £0.24680 | £24.68 |
| 1,000 | £0.20295 | £202.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.19137 | £382.74 |
| 4,000 | £0.18046 | £721.84 |
| 6,000 | £0.17437 | £1,046.22 |
| 10,000 | £0.16701 | £1,670.10 |
| 14,000 | £0.16233 | £2,272.62 |
| 20,000 | £0.15752 | £3,150.40 |
| Unit Price without VAT: | £0.36000 |
|---|---|
| Unit Price with VAT: | £0.43200 |

