


LSDND2020MKT3R3MM | |
|---|---|
DigiKey Part Number | 587-LSDND2020MKT3R3MMTR-ND - Tape & Reel (TR) 587-LSDND2020MKT3R3MMCT-ND - Cut Tape (CT) 587-LSDND2020MKT3R3MMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSDND2020MKT3R3MM |
Description | FIXED IND 3.3UH 1.15A 178 MOHM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Wirewound Inductor 1.15 A 178mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.35A | |
Shielding | Shielded | |
DC Resistance (DCR) | 178mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.079" W (2.00mm x 2.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.22000 | £0.22 |
| 10 | £0.18500 | £1.85 |
| 100 | £0.15240 | £15.24 |
| 1,000 | £0.12533 | £125.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.11595 | £289.88 |
| 5,000 | £0.10933 | £546.65 |
| 7,500 | £0.10565 | £792.38 |
| 12,500 | £0.10118 | £1,264.75 |
| 17,500 | £0.09834 | £1,720.95 |
| 25,000 | £0.09543 | £2,385.75 |
| Unit Price without VAT: | £0.22000 |
|---|---|
| Unit Price with VAT: | £0.26400 |

