LSCND1412FETR47MC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: £0.13237
Datasheet
Power Inductor MCOIL™ Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSCND1412FETR47MC

DigiKey Part Number
587-LSCND1412FETR47MCTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LSCND1412FETR47MC
Description
FIXED IND 470NH 3.1A 42 MOHM SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
470 nH Shielded Multilayer Inductor 3.1 A 42mOhm Max 0505 (1412 Metric)
EDA/CAD Models
LSCND1412FETR47MC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3A
Shielding
Shielded
DC Resistance (DCR)
42mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0505 (1412 Metric)
Supplier Device Package
0505
Size / Dimension
0.055" L x 0.047" W (1.40mm x 1.20mm)
Height - Seated (Max)
0.026" (0.65mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.11012£440.48
Manufacturers Standard Package
Unit Price without VAT:£0.11012
Unit Price with VAT:£0.13214