Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LSBHB2520MKTR24N | |
|---|---|
DigiKey Part Number | 587-LSBHB2520MKTR24NTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LSBHB2520MKTR24N |
Description | FIXED IND 240NH 3.5A 26 MOHM SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 240 nH Shielded Wirewound Inductor 3.5 A 26mOhm Max 1008 (2520 Metric) |
EDA/CAD Models | LSBHB2520MKTR24N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.75A | |
Shielding | Shielded | |
DC Resistance (DCR) | 26mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.05522 | £165.66 |
| Unit Price without VAT: | £0.05522 |
|---|---|
| Unit Price with VAT: | £0.06626 |




