


LSBHB2012KKT4R7M | |
|---|---|
DigiKey Part Number | 587-LSBHB2012KKT4R7MTR-ND - Tape & Reel (TR) 587-LSBHB2012KKT4R7MCT-ND - Cut Tape (CT) 587-LSBHB2012KKT4R7MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSBHB2012KKT4R7M |
Description | FIXED IND 4.7UH 600MA 615 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Wirewound Inductor 600 mA 615mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSBHB2012KKT4R7M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 600mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 615mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.11000 | £0.11 |
| 10 | £0.09300 | £0.93 |
| 100 | £0.07700 | £7.70 |
| 1,000 | £0.06337 | £63.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.05773 | £173.19 |
| 6,000 | £0.05443 | £326.58 |
| 9,000 | £0.05259 | £473.31 |
| 15,000 | £0.05036 | £755.40 |
| 21,000 | £0.04895 | £1,027.95 |
| 30,000 | £0.04750 | £1,425.00 |
| Unit Price without VAT: | £0.11000 |
|---|---|
| Unit Price with VAT: | £0.13200 |

