680 nH Shielded Wirewound Inductor 1.2 A 120mOhm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
680 nH Shielded Wirewound Inductor 1.2 A 120mOhm Max 0603 (1608 Metric)
Power Inductor MCOIL™ Series

LSBHB1608KKTR68NG

DigiKey Part Number
587-LSBHB1608KKTR68NGTR-ND - Tape & Reel (TR)
587-LSBHB1608KKTR68NGCT-ND - Cut Tape (CT)
587-LSBHB1608KKTR68NGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSBHB1608KKTR68NG
Description
FIXED IND 680NH 1.2A 120 MOHM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
680 nH Shielded Wirewound Inductor 1.2 A 120mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LSBHB1608KKTR68NG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
950mA
Shielding
Shielded
DC Resistance (DCR)
120mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.17000£0.17
10£0.14200£1.42
100£0.11690£11.69
1,000£0.09616£96.16
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.08760£262.80
6,000£0.08260£495.60
9,000£0.07981£718.29
15,000£0.07644£1,146.60
21,000£0.07429£1,560.09
30,000£0.07209£2,162.70
Manufacturers Standard Package
Unit Price without VAT:£0.17000
Unit Price with VAT:£0.20400