220 nH Shielded Wirewound Inductor 5 A 21mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 nH Shielded Wirewound Inductor 5 A 21mOhm Max 1008 (2520 Metric)
Power Inductor MCOIL™ Series

LSAPB2520MKTR22M

DigiKey Part Number
587-LSAPB2520MKTR22MTR-ND - Tape & Reel (TR)
587-LSAPB2520MKTR22MCT-ND - Cut Tape (CT)
587-LSAPB2520MKTR22MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSAPB2520MKTR22M
Description
FIXED IND 220NH 5A 21 MOHM SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
220 nH Shielded Wirewound Inductor 5 A 21mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LSAPB2520MKTR22M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
7.5A
Shielding
Shielded
DC Resistance (DCR)
21mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
2 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 937
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.14000£0.14
10£0.11700£1.17
100£0.09620£9.62
1,000£0.07910£79.10
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.07205£216.15
6,000£0.06794£407.64
9,000£0.06564£590.76
15,000£0.06287£943.05
21,000£0.06110£1,283.10
30,000£0.05929£1,778.70
Manufacturers Standard Package
Unit Price without VAT:£0.14000
Unit Price with VAT:£0.16800