


LSAPB2520MKTR22M | |
|---|---|
DigiKey Part Number | 587-LSAPB2520MKTR22MTR-ND - Tape & Reel (TR) 587-LSAPB2520MKTR22MCT-ND - Cut Tape (CT) 587-LSAPB2520MKTR22MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSAPB2520MKTR22M |
Description | FIXED IND 220NH 5A 21 MOHM SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 220 nH Shielded Wirewound Inductor 5 A 21mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSAPB2520MKTR22M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 21mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 2 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.14000 | £0.14 |
| 10 | £0.11700 | £1.17 |
| 100 | £0.09620 | £9.62 |
| 1,000 | £0.07910 | £79.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.07205 | £216.15 |
| 6,000 | £0.06794 | £407.64 |
| 9,000 | £0.06564 | £590.76 |
| 15,000 | £0.06287 | £943.05 |
| 21,000 | £0.06110 | £1,283.10 |
| 30,000 | £0.05929 | £1,778.70 |
| Unit Price without VAT: | £0.14000 |
|---|---|
| Unit Price with VAT: | £0.16800 |

