1 µH Shielded Wirewound Inductor 3 A 53mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µH Shielded Wirewound Inductor 3 A 53mOhm Max 1008 (2520 Metric)
Power Inductor MCOIL™ Series

LSAPB2520KKT1R0M

DigiKey Part Number
587-LSAPB2520KKT1R0MTR-ND - Tape & Reel (TR)
587-LSAPB2520KKT1R0MCT-ND - Cut Tape (CT)
587-LSAPB2520KKT1R0MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSAPB2520KKT1R0M
Description
FIXED IND 1UH 3A 53 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µH Shielded Wirewound Inductor 3 A 53mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LSAPB2520KKT1R0M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.8A
Shielding
Shielded
DC Resistance (DCR)
53mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
2 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 204
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.14000£0.14
10£0.11800£1.18
100£0.09660£9.66
1,000£0.07948£79.48
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.07241£217.23
6,000£0.06827£409.62
9,000£0.06597£593.73
15,000£0.06317£947.55
21,000£0.06140£1,289.40
30,000£0.05958£1,787.40
Manufacturers Standard Package
Unit Price without VAT:£0.14000
Unit Price with VAT:£0.16800