


LSAPB2016KKT1R0M | |
|---|---|
DigiKey Part Number | 587-LSAPB2016KKT1R0MTR-ND - Tape & Reel (TR) 587-LSAPB2016KKT1R0MCT-ND - Cut Tape (CT) 587-LSAPB2016KKT1R0MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSAPB2016KKT1R0M |
Description | FIXED IND 1UH 2.3A 70 MOHM SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Wirewound Inductor 2.3 A 70mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSAPB2016KKT1R0M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 70mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 2 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.13000 | £0.13 |
| 10 | £0.11000 | £1.10 |
| 100 | £0.09070 | £9.07 |
| 1,000 | £0.07457 | £74.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.06793 | £203.79 |
| 6,000 | £0.06405 | £384.30 |
| 9,000 | £0.06189 | £557.01 |
| 15,000 | £0.05927 | £889.05 |
| 21,000 | £0.05760 | £1,209.60 |
| 30,000 | £0.05589 | £1,676.70 |
| Unit Price without VAT: | £0.13000 |
|---|---|
| Unit Price with VAT: | £0.15600 |

