1 µH Shielded Wirewound Inductor 2.3 A 70mOhm Max 0806 (2016 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µH Shielded Wirewound Inductor 2.3 A 70mOhm Max 0806 (2016 Metric)
Power Inductor MCOIL™ Series

LSAPB2016KKT1R0M

DigiKey Part Number
587-LSAPB2016KKT1R0MTR-ND - Tape & Reel (TR)
587-LSAPB2016KKT1R0MCT-ND - Cut Tape (CT)
587-LSAPB2016KKT1R0MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSAPB2016KKT1R0M
Description
FIXED IND 1UH 2.3A 70 MOHM SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
1 µH Shielded Wirewound Inductor 2.3 A 70mOhm Max 0806 (2016 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LSAPB2016KKT1R0M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.7A
Shielding
Shielded
DC Resistance (DCR)
70mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
2 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0806 (2016 Metric)
Supplier Device Package
0806
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,419
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.13000£0.13
10£0.11000£1.10
100£0.09070£9.07
1,000£0.07457£74.57
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.06793£203.79
6,000£0.06405£384.30
9,000£0.06189£557.01
15,000£0.05927£889.05
21,000£0.05760£1,209.60
30,000£0.05589£1,676.70
Manufacturers Standard Package
Unit Price without VAT:£0.13000
Unit Price with VAT:£0.15600